Samtec TSM-125-01-T-SV-A technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-125-01-T-SV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.