
This 28-position surface mount header features a square bronze contact with a gold mating finish. It has a polymer insulation material with a black color and is compliant with RoHS regulations. The header operates within a temperature range of -55°C to 125°C and is packaged in a rail or tube format.
Samtec TSM-128-02-F-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-128-02-F-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.