
This 56-contact unshrouded header is a surface mount component with a terminal pitch of 2.54mm and a product length of 71.12mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.4A per contact. The header is designed for use with IC & component sockets, specifically for memory card applications such as SD & microSD. It is rated for a maximum voltage of 475VAC and features a termination method of solder.
Samtec TSM-128-02-S-DV-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 71.12 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 11.94 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-128-02-S-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.