Samtec TSM-130-04-T-DV-A-P-.THAI technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec TSM-130-04-T-DV-A-P-.THAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.