This 2-row right angle shrouded header features a 2.54mm pitch, a maximum current rating of 7A, and a maximum voltage rating of 475V AC. It has a temperature range of -55°C to 125°C and is compliant with lead-free standards. The header is made of bronze with a gold plating and has a black housing color.
Samtec TSM-131-01-S-DH-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 78.74mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-131-01-S-DH-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.