The TSM-132-04-L-SH-A is a 32-contact unshrouded header with a terminal pitch of 2.54mm. It features a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC. This header is designed for surface mount applications and has a right-angle body orientation. The operating temperature range is from -55°C to 125°C.
Samtec TSM-132-04-L-SH-A technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 3.05mm |
| Mating Length | 3.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-132-04-L-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.