This Samtec TSM-132-04-T-SV is a 32-contact shrouded SMD header with a lead-free construction and tin-plated contacts. It is designed for surface mount applications and features a single row configuration. The header is compliant with RoHS standards and does not contain SVHC materials. It is suitable for use in a variety of electronic assemblies requiring a reliable and durable connection.
Samtec TSM-132-04-T-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-132-04-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.