66-position, 2-row unshrouded header with a 2.54mm pitch. Features right-angle, side-entry surface mount termination with gold-plated bronze male pin contacts. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 475V. Housing is black, and the component is lead-free and RoHS compliant.
Samtec TSM-133-01-S-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-133-01-S-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.