Samtec TSM-138-01-T-SH technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 38 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-138-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.