
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD T/R
Samtec TSM10801SDVAM-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.36mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM10801SDVAM-TR to view detailed technical specifications.
No datasheet is available for this part.