14-position, 2-row shrouded header with straight, top-entry, thru-hole termination. Features male pin contacts with gold plating over bronze, offering a square contact shape. Operates within a -55°C to 125°C temperature range, with a 2.54mm pitch and 9.27mm depth. Constructed with PBT insulation and a black housing, meeting UL94 V-0 flammability rating.
Samtec TSS-107-01-G-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-107-01-G-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.