Samtec TSS-115-04-T-D-RA-.XYRAT technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSS-115-04-T-D-RA-.XYRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.