Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

TSS-136-03-T-D

Datasheet
Conn Shrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec

TSS-136-03-T-D

Conn Shrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec TSS-136-03-T-D technical specifications.

General

Contact Material
Bronze
Contact Plating
Tin
Gender
Male
Mount
Through Hole
Number of Contacts
72
Number of Rows
2
Pitch
2.54mm
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
TSS
Termination
Through Hole

Compliance

RoHS
Compliant

Datasheet

Samtec TSS-136-03-T-D Datasheet

Download the complete datasheet for Samtec TSS-136-03-T-D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com