
This 50-contact shrouded header features a 2-row configuration with a 2.54mm pitch and solder termination. The contacts are made of bronze with a gold plating. It is not Reach SVHC compliant, but is RoHS compliant. The header is designed for surface mount applications.
Samtec TSSH-125-01-L-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSSH-125-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.