8-contact, 2-row male header with a 2.54mm pitch, designed for board-to-board applications. Features straight, solder termination with tin-plated bronze square male pins for mating. Constructed with PBT insulation in black, offering a maximum current rating of 3A and operating temperatures from -55°C to 105°C. This RoHS compliant component has a UL94 V-0 flammability rating.
Samtec TST-104-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-104-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.