Right-angle shrouded header with 4 positions and 4 contacts. Features gold-plated bronze male pin contacts with a square shape. Insulation material is PBT in black, with a black housing. Termination is solder, with a 2.54mm pitch. Maximum current rating is 3A, operating temperature range is -55°C to 125°C.
Samtec TST-104-05-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-104-05-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.