This 2-row, 10-contact shrouded header features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product length is 20.32mm and the product depth is 9.27mm. The header is designed for use with IC & component sockets, specifically memory card sockets such as SD & microSD. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec TST-105-04-L-D-RA-03 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 9.27 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 600VDC|425VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TST-105-04-L-D-RA-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.