
20-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, and a straight, top-entry, thru-hole termination style. Constructed with PBT insulation and a black housing, this component operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. RoHS compliant and supplied in bulk packaging.
Samtec TST-110-01-G-D-04 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-110-01-G-D-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.