This 20-position connector features a 2.54mm pitch and a square male pin contact type. It is made from bronze with a gold plating and has a gold mating finish. The insulation material is PBT with a black color and is UL94 V-0 flammability rated. The operating temperature range is -55°C to 125°C and it is RoHS compliant.
Samtec TST-110-01-G-D-06 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, TST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-110-01-G-D-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.