The TST-110-03-G-D-01 is a 20-contact shrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. The header is rated for 600VDC and 3.4A per contact, and is suitable for through-hole mounting. It has a straight body orientation and a center key/center slot polarization type.
Samtec TST-110-03-G-D-01 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3.4/ContactA |
| Max Voltage Rating | 600VDC|425VAC |
| Height | 9.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TST-110-03-G-D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.