Samtec TST-112-02-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TST |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TST-112-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.