Unshrouded header, straight orientation, single row, single position male pin connector with a 2.54mm pitch. Features bronze contacts with gold plating, a 0.105-inch mating length, and a maximum current rating of 7.6A. Operates within a temperature range of -55°C to 125°C and supports up to 550V AC. Through-hole mounting with solder termination, housed in black.
Samtec TSW-101-05-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-05-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.