Unshrouded header, 2 positions, 2 rows, straight orientation, male pin contact type, square contact shape, bronze contact material with tin plating, and tin mating finish. Features PBT insulation material, black housing and insulation color, and a solder termination. Rated for 7.6A max current and 550V max AC voltage, operating between -55°C and 105°C. Through-hole mounting, UL94 V-0 flammability rating, and lead-free construction.
Samtec TSW-101-07-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.