Unshrouded header, straight orientation, male pin contact type, with 1 position and 1 contact. Features gold plated bronze contacts with a square shape and a mating contact finish of gold. Insulation material is PBT with a black housing and insulation color. Termination is solder, with a maximum current rating of 7.6A and a maximum operating temperature of 125°C. Flammability rating is UL94 V-0.
Samtec TSW-101-08-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-08-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.