
Unshrouded header, right-angle, male pin contact type with a square shape and gold plating on bronze contact material. Features a 1-position, 1-row configuration with a 2.54mm pitch and 2.54mm length. Rated for 7.6A max current and 450V AC max voltage, operating between -55°C and 125°C. Constructed with PBT insulation and a black housing, this through-hole component is RoHS compliant and features a UL94 V-0 flammability rating.
Samtec TSW-101-08-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-08-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
