
Unshrouded header, male pin contact type, with a single position and single row configuration. Features a right-angle, side-entry, through-hole mount with solder termination. Offers a 7.6A maximum current rating and 450V AC maximum voltage rating. Constructed with bronze contact material and tin plating, PBT insulation in black, and a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range.
Samtec TSW-101-08-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.