
Unshrouded header with 2 positions and 2 contacts, featuring straight, top-entry, thru-hole termination for solder connection. Male pin contacts are made of bronze with tin plating and a square shape, designed for a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. The PBT insulation material is black, with a black housing, and the component operates within a temperature range of -55°C to 105°C. This RoHS compliant component has a flammability rating of UL94 V-0.
Samtec TSW-101-15-T-Q technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-15-T-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.