
Unshrouded header, right-angle, male pin contact type, with 1 position and 1 row. Features gold-plated bronze contacts with a square shape, rated for 7.6A max current and 450V AC max voltage. Insulation material is PBT with a black housing and insulation color. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Termination is solder, and the component is RoHS compliant.
Samtec TSW-101-16-G-S-RE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-16-G-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.