
Unshrouded header, male pin contact type, featuring a single position with a square contact shape. Contact material is bronze with gold plating for mating surfaces, ensuring reliable connectivity. This through-hole mount component has a 2.54mm height, length, and width, with a PBT insulation material and black housing. Rated for UL94 V-0 flammability and operating temperatures from -55°C to 125°C, it is RoHS compliant.
Samtec TSW-101-17-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-17-G-S to view detailed technical specifications.
No datasheet is available for this part.
