
Unshrouded header with a straight, top-entry orientation for board-to-board applications. Features one male pin contact with a square shape, made from bronze with tin plating for mating. Rated for 7.6A max current and 550V AC max voltage, operating between -55°C and 105°C. The PBT insulation is black, with a black housing, and the component is UL94 V-0 flammability rated. This through-hole mount header is supplied in bulk packaging and is RoHS compliant.
Samtec TSW-101-17-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-17-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.