Unshrouded header with 3 positions and 3 rows, featuring male pin contacts for right-angle, side-entry, through-hole termination. Contacts are gold-plated bronze with a square shape, rated for 7.6A max current and 450V AC max voltage. The PBT insulation material is black, with a black housing, and the component operates between -55°C and 125°C. Flammability rating is UL94 V-0, and the product is RoHS compliant.
Samtec TSW-101-22-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-22-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.