Unshrouded header, male pin contact type, featuring 2 positions across 2 rows. This straight, through-hole mounted component offers a 5.08mm width and depth, with a 2.54mm length. Constructed with PBT insulation and bronze contacts with gold plating, it supports a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Samtec TSW-101-23-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-23-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.