Unshrouded header, straight orientation, top entry, thru-hole termination. Features 1 position, 1 row, and 1 male pin contact. Offers a 2.54mm pitch and depth, with a 2.54mm length. Constructed with bronze contacts plated in gold, and a PBT insulation material in black. Rated for 7.6A max current and 550V max AC voltage, operating between -55°C and 125°C. UL94 V-0 flammability rating.
Samtec TSW-101-25-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-25-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.