Unshrouded header, male pin contact type, featuring 1 position and 1 row. Gold plated bronze contacts with a square shape ensure reliable mating. PBT insulation in black, with a UL94 V-0 flammability rating, supports operation from -55°C to 125°C. Through-hole mounting with solder termination and a 2.54mm height, length, and width.
Samtec TSW-101-26-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-101-26-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.