
2-position unshrouded header with straight, top-entry orientation and 2.54mm pitch. Features male pin contacts with gold plating over bronze material, ensuring a square contact shape. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, with an operating temperature range of -55°C to 125°C. The black PBT insulation material has a UL94 V-0 flammability rating. Termination is via solder, with a 5.08mm length and 2.54mm depth.
Samtec TSW-102-08-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-08-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.