4-position, 2-row unshrouded header with 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Rated for 7.6A current and 550V voltage, with a maximum operating temperature of 125°C. Straight, top-entry orientation with through-hole termination for solder mounting. PBT insulation in black, UL94 V-0 flammability rating, and RoHS compliant.
Samtec TSW-102-08-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-08-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.