
2-position, 1-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating and a mating length of 0.23 inches. Rated for 7.6A max current and 450V AC max voltage, operating between -55°C and 125°C. Right-angle, side-entry, through-hole mounting with solder termination. Black housing and contacts, lead-free and RoHS compliant.
Samtec TSW-102-08-S-S-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-08-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
