2-position unshrouded header with 2.54mm pitch, featuring straight, top-entry, through-hole mounting. Male pin contacts made of bronze with tin plating and tin mating finish ensure reliable connections. Rated for 7.6A max current and 550V AC max voltage, with an operating temperature range of -55°C to 105°C. Insulation is black PBT with a UL94 V-0 flammability rating.
Samtec TSW-102-10-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-10-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.