Unshrouded header, 4 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, thru-hole mounting, solder termination. Features male pin contacts made of bronze with gold plating for mating, offering a 7.6A current rating and 550V voltage rating. Insulated with black PBT material, it operates from -55°C to 125°C and has a UL94 V-0 flammability rating.
Samtec TSW-102-14-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-14-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.