
This 2-pin HDR unshrouded header features a terminal pitch of 2.54mm and is designed for through hole mounting. It has a product length of 5.08mm and a product height of 18.28mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current rating of 6.3 amps per contact and a maximum voltage rating of 550VAC.
Samtec TSW-102-17-LM-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 18.28 |
| Tail Length (mm) | 2.79 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 15.74mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-102-17-LM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.