The TSW Series 4-position 2-row shrouded header features a contact finish of gold on mating contacts, with a bronze contact material and gold plating. It is constructed from PBT insulation material with a black color and is compliant with RoHS standards. The header operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not radiation hardened and is not compliant with Reach SVHC standards.
Samtec TSW-102-18-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-18-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.