
Unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mounted component has male pin contacts made of bronze and brass with gold plating for mating. The PBT insulation material is black, and the housing is also black, with a UL94 V-0 flammability rating. Operating between -55°C and 125°C, it supports a maximum current rating of 7.6A and a maximum AC voltage rating of 550V.
Samtec TSW-102-23-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 17.68mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-23-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
