4-position, 2-row unshrouded header with 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Rated for 7.6A max current and 550V AC max voltage, with an operating temperature range of -55°C to 125°C. Straight, top-entry, through-hole mounting with solder termination. PBT insulation and housing are black, with UL94 V-0 flammability rating.
Samtec TSW-102-23-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-23-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.