Unshrouded header, 2 positions, 1 row, 2.54mm pitch, vertical orientation, top entry, thru-hole solder termination. Features male pin contacts made of bronze with gold mating finish and gold plating. Insulation material is PBT in black, housing color is black. Operates from -55°C to 125°C, with a 500V voltage rating and UL94 V-0 flammability. RoHS compliant.
Samtec TSW-102-26-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.001257oz |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-26-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.