2-position unshrouded header with 2.54mm pitch, featuring gold-plated bronze male pin contacts for superior mating. This vertical, top-entry, thru-hole component offers a 7.6A max current rating and 550V max AC voltage rating. Constructed with PBT insulation and a black housing, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, this connector is supplied in bulk packaging.
Samtec TSW-102-26-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-26-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.