Unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a 7.6A max current rating and 550V max AC voltage rating. Contacts are made of bronze with gold and tin plating, and a tin mating finish. The PBT insulation material is black, with a black housing, and the component has a flammability rating of UL94 V-0. Termination is via solder, with a vertical orientation and thru-hole mounting.
Samtec TSW-102-26-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-102-26-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.