Unshrouded header with 3 positions and a 2.54mm pitch. Features straight, top-entry orientation with male pin contacts made of bronze and plated with gold. This through-hole mounted component has a black housing and supports a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliant construction.
Samtec TSW-103-06-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-06-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.