
This unshrouded header features a 3-contact HDR configuration with a terminal pitch of 2.54mm and a through hole mount. It operates within a temperature range of -55°C to 125°C. The header is designed for use in applications requiring high voltage and current ratings, with a maximum voltage rating of 550VAC and a maximum current rating of 6.3A per contact. The header has a height of 8.38mm and a mating length of 5.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-103-07-F-S-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-103-07-F-S-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.