
The TSW-103-07-F-S-LL is a 3-contact male header with a length of 7.62mm and a pitch of 2.54mm. It features a bronze contact material with a gold plating and is designed for through-hole termination. The header has a maximum current rating of 7.6A and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is compliant with RoHS regulations but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-103-07-F-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-07-F-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.