This 6-position male pin header features a gold-plated contact finish and is made of bronze with a gold plating. It has a square contact shape and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mount and has a black PBT insulation material. It is RoHS compliant and has a UL94 V-0 flammability rating.
Samtec TSW-103-07-L-D-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-103-07-L-D-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.